
18159 | |
|---|---|
DigiKey Part Number | 1568-18159-ND |
Manufacturer | |
Manufacturer Product Number | 18159 |
Description | QWIIC TSUNAMI SUPER WAV TRIGGER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMS70N20A Audio Playback Audio Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer SparkFun Electronics | Function Audio Playback |
Series | Utilized IC / Part ATSAMS70N20A |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino, Python |
Platform Qwiic | Interconnect System Qwiic (DUELink/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 166,99000 Kč | 2 166,99 Kč |
| Unit Price without VAT: | 2 166,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 622,05790 Kč |


