DD-18616
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18616

DigiKey Part Number
1568-18616-ND
Manufacturer
Manufacturer Product Number
18616
Description
BREADBOARD TO JST-GHR-05V CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to PCB
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to PCB
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
-
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč