
18158 | |
|---|---|
DigiKey Part Number | 1568-18158-ND |
Manufacturer | |
Manufacturer Product Number | 18158 |
Description | SPARKFUN REDBOARD PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega328P RedBoard Plus AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega328P |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, Qwiic |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,70000 Kč | 620,70 Kč |
| Unit Price without VAT: | 620,70000 Kč |
|---|---|
| Unit Price with VAT: | 751,04700 Kč |









