


17381 | |
|---|---|
DigiKey Part Number | 1568-17381-ND |
Manufacturer | |
Manufacturer Product Number | 17381 |
Description | SPARKFUN THING PLUS - ESP32 WROO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Arduino - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Arduino | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,55000 Kč | 523,55 Kč |
| Unit Price without VAT: | 523,55000 Kč |
|---|---|
| Unit Price with VAT: | 633,49550 Kč |


