OV5640 - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OV5640 - Image Sensor Sensor Evaluation Board
Getting Started with the OpenMV Cam: Machine Vision with MicroPython | Digi-Key Electronics
Lego Brick Finder with OpenMV and Edge Impulse | Digi-Key Electronics

16989

DigiKey Part Number
1568-16989-ND
Manufacturer
Manufacturer Product Number
16989
Description
OPENMV CAM H7 PLUS
Customer Reference
Detailed Description
OV5640 - Image Sensor Sensor Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, Serial, SPI
Manufacturer
SparkFun Electronics
Voltage - Supply
3.3V ~ 5V
Packaging
Bulk
Embedded
Yes, MCU, 32-Bit
Part Status
Active
Contents
Board(s), Accessories
Sensor Type
Image Sensor
Utilized IC / Part
OV5640
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 910,32000 Kč2 910,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 910,32000 Kč
Unit Price with VAT:3 521,48720 Kč