
16977 | |
|---|---|
DigiKey Part Number | 1568-16977-ND |
Manufacturer | |
Manufacturer Product Number | 16977 |
Description | SENSOR OPT 20-10000CM I2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 472.44" (10 ~ 1200cm) I2C, UART Output |
Category | Output Type I2C, UART |
Manufacturer SparkFun Electronics | Voltage - Supply 4.9V ~ 5.1V |
Packaging Bulk | Current - Supply 140 mA |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Sensing Distance 3.94" ~ 472.44" (10 ~ 1200cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,72000 Kč | 1 772,72 Kč |
| Unit Price without VAT: | 1 772,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,99120 Kč |


