Alchitry Au Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16497

DigiKey Part Number
1568-16497-ND
Manufacturer
Manufacturer Product Number
16497
Description
ALCHITRY AU ARTIX 7 FPGA DEV KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Alchitry Au Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Type
FPGA
Platform
Alchitry Au Artix 7 FPGA
Contents
Board(s), Accessories
Utilized IC / Part
XC7A35T
Interconnect System
Alchitry Element, Qwiic
Suggested Programming Environment
Lucid
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 225,29000 Kč3 225,29 Kč
Manufacturers Standard Package
Unit Price without VAT:3 225,29000 Kč
Unit Price with VAT:3 902,60090 Kč