
16463 | |
|---|---|
DigiKey Part Number | 1568-16463-ND |
Manufacturer | |
Manufacturer Product Number | 16463 |
Description | ULTRASONIC+IR RANGE FINDER - IRX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 25kHz | |
Voltage - Rated | 2.7 V ~ 5.5 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,78000 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 2 309,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,83380 Kč |


