
15441 | |
|---|---|
DigiKey Part Number | 1568-15441-ND |
Manufacturer | |
Manufacturer Product Number | 15441 |
Description | LIGHTNING DETECTOR - AS3935 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AS3935 - Lightning Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer SparkFun Electronics | Voltage - Supply 2.4V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part AS3935 |
Sensor Type Lightning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,90000 Kč | 728,90 Kč |
| Unit Price without VAT: | 728,90000 Kč |
|---|---|
| Unit Price with VAT: | 881,96900 Kč |






