
Category | Interface I2C, Serial, SPI |
Manufacturer ScioSense | Voltage - Supply 2.4V ~ 5.5V |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part AS3935 |
Sensor Type Lightning | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 917,58000 Kč | 7 917,58 Kč |
| Unit Price without VAT: | 7 917,58000 Kč |
|---|---|
| Unit Price with VAT: | 9 580,27180 Kč |



