SEN-14282
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14282

DigiKey Part Number
1568-14282-ND
Manufacturer
Manufacturer Product Number
14282
Description
SENSOR FORCE 200KGF DIAPHRAGM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 200.00kgf (441lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Operating Force
200.00kgf (441lbs)
Output
Resistive
Sensor Type
Load Cell
Accuracy
±0.03%
Voltage - Supply
9V ~ 12V
Actuator Type
Diaphragm
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
-10°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 231,30000 Kč2 231,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 231,30000 Kč
Unit Price with VAT:2 699,87300 Kč