
13329 | |
|---|---|
DigiKey Part Number | 1568-13329-ND |
Manufacturer | |
Manufacturer Product Number | 13329 |
Description | SENSOR FORCE 10KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 10.00kgf (22lbs) |
Datasheet | Datasheet |
Category | Sensor Type Load Cell |
Manufacturer SparkFun Electronics | Accuracy ±0.05% |
Packaging Bulk | Voltage - Supply 5V ~ 10V |
Part Status Active | Actuator Type Diaphragm |
Operating Force 10.00kgf (22lbs) | Includes Sensor |
Output Resistive | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 $ | 16,31 $ |
| Unit Price without VAT: | 16,31000 $ |
|---|---|
| Unit Price with VAT: | 19,73510 $ |











