Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13416

DigiKey Part Number
1568-13416-ND
Manufacturer
Manufacturer Product Number
13416
Description
METAL PUSHBUTTON - MOMENTARY (16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Round, Button
Packaging
Retail Package
Color - Actuator/Cap
Silver
Part Status
Active
Illumination Type, Color
LED, White
Mounting Type
Panel Mount, Front
Illumination Voltage (Nominal)
5 VDC
Type
Anti-Vandal, Illuminated
Termination Style
Solder Lug
Circuit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
On-Mom
Panel Cutout Dimensions
Circular - 16.00mm Dia
Current Rating (Amps)
3A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1130,35000 Kč130,35 Kč
Manufacturers Standard Package
Unit Price without VAT:130,35000 Kč
Unit Price with VAT:157,72350 Kč