
13399 | |
|---|---|
DigiKey Part Number | 1568-13399-ND |
Manufacturer | |
Manufacturer Product Number | 13399 |
Description | METAL PUSHBUTTON - MOMENTARY (16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button |
Packaging Retail Package | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 5 VDC |
Type Anti-Vandal, Illuminated | Termination Style Solder Lug |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-Mom | Panel Cutout Dimensions Circular - 16.00mm Dia |
Current Rating (Amps) 3A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,56000 Kč | 208,56 Kč |
| Unit Price without VAT: | 208,56000 Kč |
|---|---|
| Unit Price with VAT: | 252,35760 Kč |



