13053 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 11
Unit Price: 1 972,51000 Kč
Datasheet
Resistor Kit 1 ~ 16 Ohm 10W Through Hole 25 Pieces (5 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13053

DigiKey Part Number
1568-13053-ND
Manufacturer
Manufacturer Product Number
13053
Description
POWER RESISTOR KIT - 10W (25 PAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistor Kit 1 ~ 16 Ohm 10W Through Hole 25 Pieces (5 Values - 5 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10W
Manufacturer
SparkFun Electronics
Quantity
25 Pieces (5 Values - 5 Each)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Packages Included
Axial
Resistance (Ohms)
1 ~ 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS110YAGEO11RS110-KIT-ND1 972,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,92000 Kč241,92 Kč
Manufacturers Standard Package
Unit Price without VAT:241,92000 Kč
Unit Price with VAT:292,72320 Kč