
13003 | |
|---|---|
DigiKey Part Number | 1568-13003-ND |
Manufacturer | |
Manufacturer Product Number | 13003 |
Description | GRAPHIC DISPLAY OLED BLUE 0.66" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix I2C, SPI 0.66" (16.76mm) 64 x 48 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer SparkFun Electronics | Dot Pixels 64 x 48 |
Packaging Bulk | Interface I2C, SPI |
Part Status Active | Graphics Color Blue |
Display Type OLED - Passive Matrix | Background Color Black |
Diagonal Screen Size 0.66" (16.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |




