
12775 | |
|---|---|
DigiKey Part Number | 1568-12775-ND |
Manufacturer | |
Manufacturer Product Number | 12775 |
Description | RFM69 BREAKOUT 915MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFM69HCW - Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 12775 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFM69HCW | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,96000 Kč | 299,96 Kč |
| Unit Price without VAT: | 299,96000 Kč |
|---|---|
| Unit Price with VAT: | 362,95160 Kč |



