Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11968

DigiKey Part Number
1568-11968-ND
Manufacturer
Manufacturer Product Number
11968
Description
METAL PUSHBUTTON - MOMENTARY (16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC)
Mfr
Voltage Rating - AC
250 V
Packaging
Bulk
Actuator Type
Round, Button, Flush
Part Status
Active
Color - Actuator/Cap
Silver
Mounting Type
Panel Mount, Front
Illumination Type, Color
LED, Green
Type
Standard, Illuminated
Illumination Voltage (Nominal)
5 ~ 12 VDC
Circuit
Termination Style
Solder Lug
Switch Function
On-Mom
Ingress Protection
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,97000 Kč234,97 Kč
Manufacturers Standard Package
Unit Price without VAT:234,97000 Kč
Unit Price with VAT:284,31370 Kč