
11604 | |
|---|---|
DigiKey Part Number | 1568-11604-ND |
Manufacturer | |
Manufacturer Product Number | 11604 |
Description | CABLE A RCPT TO MCR A PLUG 0.33' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to Micro A Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Red | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,28000 Kč | 82,28 Kč |
| Unit Price without VAT: | 82,28000 Kč |
|---|---|
| Unit Price with VAT: | 99,55880 Kč |




