



11447 | |
|---|---|
DigiKey Part Number | 1568-11447-ND |
Manufacturer | |
Manufacturer Product Number | 11447 |
Description | WAKE ON SHAKE |
Customer Reference | |
Detailed Description | ADXL362 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | SPI | |
Sensitivity | 1mg/LSB, 2mg/LSB, 4mg/LSB | |
Voltage - Supply | 2V ~ 5.5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ADXL362 | |
Note | - |






