
10532 | |
|---|---|
DigiKey Part Number | 1568-10532-ND |
Manufacturer | |
Manufacturer Product Number | 10532 |
Description | RF RCVR 4800BPS MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK 433.42MHz ~ 434.42MHz -110dBm 4.8kbps PCB, Through Hole |
Datasheet | Datasheet |
Category | Modulation or Protocol ASK |
Manufacturer SparkFun Electronics | Applications General Purpose |
Packaging Bulk | Antenna Connector PCB, Through Hole |
Part Status Active | Voltage - Supply 4.9V ~ 5.1V |
Frequency 433.42MHz ~ 434.42MHz | Mounting Type Through Hole |
Sensitivity -110dBm | Package / Case 8-SIP Module |
Data Rate (Max) 4.8kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |







