Heat Gun 120V 300W Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10326

DigiKey Part Number
1568-10326-ND
Manufacturer
Manufacturer Product Number
10326
Description
HEATERIZER XL-3000 HEAT GUN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Gun 120V 300W Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
-
Voltage
120V
Power - Rated
300W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
5.41' Cord
Approval Agency Marking
cETLus
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
-
Color
Black
Weight
0.77 lb (349.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,84000 Kč503,84 Kč
Manufacturers Standard Package
Unit Price without VAT:503,84000 Kč
Unit Price with VAT:609,64640 Kč