10289
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10289

DigiKey Part Number
1568-10289-ND
Manufacturer
Manufacturer Product Number
10289
Description
TILT SENSOR - AT407
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Operating Angle
±30°
Output Type
-
Mounting Type
Through Hole
Operating Temperature
0°C ~ 100°C
Voltage - Supply
24V
Current - Output
6mA
Package / Case
Cylindrical Can, Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč