Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10063

DigiKey Part Number
1568-10063-ND
Manufacturer
Manufacturer Product Number
10063
Description
SWITCH NAVIGATION DGTL 50MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Navigation Switch, 2 - Axis
Actuator Type
Plunger for Cap
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
12 V
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
-
Electrical Life
-
Operating Force
130/240gf
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč