Smooth Knob 0.250" (6.35mm) Shaft with Line on Top Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09998

DigiKey Part Number
1568-09998-ND
Manufacturer
Manufacturer Product Number
09998
Description
KNOB SMOOTH 0.250"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
0.748" (19.00mm)
Height
0.591" (15.00mm)
Indicator
Line on Top
Material
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč