Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCKPS1412NLR14

DigiKey Part Number
716-ACCKPS1412NLR14-ND
Manufacturer
Manufacturer Product Number
ACCKPS1412NLR14
Description
BOUTON ABS SK D14,3 H12,3 LR D6,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.250" (6.35mm)
Manufacturer
Vishay Sfernice
Diameter
0.748" (19.00mm)
Packaging
Bulk
Height
0.484" (12.30mm)
Part Status
Active
Indicator
Line on Top
Style
Cylindrical with Skirt
Material
Plastic
Type
Fluted
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,10000 Kč51,10 Kč
1035,83000 Kč358,30 Kč
2532,33440 Kč808,36 Kč
5030,31140 Kč1 515,57 Kč
20027,42185 Kč5 484,37 Kč
40026,40358 Kč10 561,43 Kč
60025,90670 Kč15 544,02 Kč
1 00025,36780 Kč25 367,80 Kč
5 00024,15659 Kč120 782,95 Kč
Manufacturers Standard Package
Unit Price without VAT:51,10000 Kč
Unit Price with VAT:61,83100 Kč