09772 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 40,45800 Kč
Datasheet
09772
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09772

DigiKey Part Number
1568-09772-ND
Manufacturer
Manufacturer Product Number
09772
Description
FUSE GLASS 5A 125VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
29.0
Approval Agency
CCC, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč