09674
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09674

DigiKey Part Number
1568-09674-ND
Manufacturer
Manufacturer Product Number
09674
Description
SEN FORCE 0.01-1KGF FLAT MEMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Operating Force
0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs)
Output
Voltage
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
-
Includes
Sensor, Resistor
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1711,49000 Kč711,49 Kč
Manufacturers Standard Package
Unit Price without VAT:711,49000 Kč
Unit Price with VAT:860,90290 Kč