Force Sensing Resistor Force Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-00160

DigiKey Part Number
1027-34-00160-ND
Manufacturer
Manufacturer Product Number
34-00160
Description
SENSOR FORCE FLAT MEMBRANE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Force Sensing Resistor
Manufacturer
Interlink Electronics
Actuator Type
Flat Membrane
Packaging
Box
Includes
Sensor
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1300,90000 Kč300,90 Kč
5273,52000 Kč1 367,60 Kč
10263,33600 Kč2 633,36 Kč
25251,18640 Kč6 279,66 Kč
50242,86700 Kč12 143,35 Kč
100235,24060 Kč23 524,06 Kč
500219,87342 Kč109 936,71 Kč
Manufacturers Standard Package
Unit Price without VAT:300,90000 Kč
Unit Price with VAT:364,08900 Kč