
09673 | |
---|---|
DigiKey Part Number | 1568-09673-ND |
Manufacturer | |
Manufacturer Product Number | 09673 |
Description | FORCE SENSITIVE RESISTOR - SMALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 7.62mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 239,34000 Kč | 239,34 Kč |
Unit Price without VAT: | 239,34000 Kč |
---|---|
Unit Price with VAT: | 289,60140 Kč |