Force Sensing Resistor Force Sensor 0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09375

DigiKey Part Number
1568-09375-ND
Manufacturer
Manufacturer Product Number
09375
Description
SEN FORCE 0.01-1KGF FLAT MEMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Operating Force
0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs)
Output
Voltage
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
Round, 12.7mm
Includes
Sensor, Resistor
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,82000 Kč224,82 Kč
Manufacturers Standard Package
Unit Price without VAT:224,82000 Kč
Unit Price with VAT:272,03220 Kč