
09507 | |
|---|---|
DigiKey Part Number | 1568-09507-ND |
Manufacturer | |
Manufacturer Product Number | 09507 |
Description | SOLDERING IRON - 30W (US, 110V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 30W 110V |
Category | Workstand Not Included |
Manufacturer SparkFun Electronics | Tip Diameter 0.03" (0.8mm) |
Packaging Bulk | Power (Watts) 30W |
Part Status Active | Voltage - Input 110V |
Type Iron | Includes Cable |
Tip Type Included, Not Specified | Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |



