
CHN-SLD802 | |
|---|---|
DigiKey Part Number | 1188-CHN-SLD802-ND |
Manufacturer | |
Manufacturer Product Number | CHN-SLD802 |
Description | CHN-SLD802 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Iron 60W 220V |
Category | Workstand Not Included |
Manufacturer Olimex LTD | Power (Watts) 60W |
Packaging Bulk | Features Ceramic Heating Element |
Part Status Active | Voltage - Input 220V |
Type Iron | Includes Heater |
Tip Temperature 400°F ~ 840°F (200°C ~ 450°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,21000 Kč | 273,21 Kč |
| Unit Price without VAT: | 273,21000 Kč |
|---|---|
| Unit Price with VAT: | 330,58410 Kč |











