
CHN-SLD907 | |
|---|---|
DigiKey Part Number | 1188-CHN-SLD907-ND |
Manufacturer | |
Manufacturer Product Number | CHN-SLD907 |
Description | CHN-SLD907 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Iron 60W 220V |
Category | Tip Type CHN-T907-XX |
Manufacturer Olimex LTD | Workstand Not Included |
Packaging Bulk | Power (Watts) 60W |
Part Status Active | Features Ceramic Heating Element |
Type Iron | Voltage - Input 220V |
Tip Temperature 400°F ~ 840°F (200°C ~ 450°C) | Includes Heater |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |









