
00251 | |
|---|---|
DigiKey Part Number | 1568-00251-ND |
Manufacturer | |
Manufacturer Product Number | 00251 |
Description | THERMOCOUPLE TYPE-K - GLASS BRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -270°C ~ 1372°C Non-Grounded Exposed Lead Wires |
Category | Temperature Range -270°C ~ 1372°C |
Manufacturer SparkFun Electronics | Length - Lead Wire 36.000" (914.40mm) |
Packaging Bulk | Conductor Type Non-Grounded |
Part Status Active | Terminal Type Exposed Lead Wires |
Element Type K - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,47000 Kč | 523,47 Kč |
| Unit Price without VAT: | 523,47000 Kč |
|---|---|
| Unit Price with VAT: | 633,39870 Kč |








