
UTSX6JC14E7P | |
|---|---|
DigiKey Part Number | 1539-UTSX6JC14E7P-ND |
Manufacturer | |
Manufacturer Product Number | UTSX6JC14E7P |
Description | PLUG, WITH CABLE GLAND BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 12A |
Shell Size - Insert 14-7 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating Flash |
Primary Material Plastic | Insert Material Neoprene |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,89000 Kč | 649,89 Kč |
| 10 | 552,33100 Kč | 5 523,31 Kč |
| 25 | 517,76040 Kč | 12 944,01 Kč |
| 50 | 493,05400 Kč | 24 652,70 Kč |
| 100 | 469,53840 Kč | 46 953,84 Kč |
| 250 | 440,17688 Kč | 110 044,22 Kč |
| 500 | 419,19946 Kč | 209 599,73 Kč |
| Unit Price without VAT: | 649,89000 Kč |
|---|---|
| Unit Price with VAT: | 786,36690 Kč |











