
UTSX7103S | |
|---|---|
DigiKey Part Number | 1539-UTSX7103S-ND |
Manufacturer | |
Manufacturer Product Number | UTSX7103S |
Description | JAM NUT RECEPTACLE, WITHOUT BACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features UV Resistant |
Number of Positions 3 (2 + PE) | Shielding Unshielded |
Shell Size - Insert 10-3 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Contact Size 16 | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,91000 Kč | 338,91 Kč |
| 10 | 287,98800 Kč | 2 879,88 Kč |
| 25 | 269,94200 Kč | 6 748,55 Kč |
| 50 | 257,06180 Kč | 12 853,09 Kč |
| 100 | 244,79470 Kč | 24 479,47 Kč |
| 250 | 229,48044 Kč | 57 370,11 Kč |
| 500 | 218,53962 Kč | 109 269,81 Kč |
| 1 000 | 208,12273 Kč | 208 122,73 Kč |
| Unit Price without VAT: | 338,91000 Kč |
|---|---|
| Unit Price with VAT: | 410,08110 Kč |











