
UTSX6JC12E4P | |
|---|---|
DigiKey Part Number | 1539-UTSX6JC12E4P-ND |
Manufacturer | |
Manufacturer Product Number | UTSX6JC12E4P |
Description | PLUG, WITH CABLE GLAND BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Neoprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,57000 Kč | 551,57 Kč |
| 10 | 468,75900 Kč | 4 687,59 Kč |
| 25 | 439,41440 Kč | 10 985,36 Kč |
| 50 | 418,44620 Kč | 20 922,31 Kč |
| 100 | 398,48690 Kč | 39 848,69 Kč |
| 250 | 373,56508 Kč | 93 391,27 Kč |
| 500 | 355,76138 Kč | 177 880,69 Kč |
| Unit Price without VAT: | 551,57000 Kč |
|---|---|
| Unit Price with VAT: | 667,39970 Kč |


