UTS6JC8E4P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 28
Unit Price: 392,03000 Kč
Datasheet
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
Interconnect Solutions for the Railway Industry

UTS6JC8E4P

DigiKey Part Number
SOU1522-ND
Manufacturer
Manufacturer Product Number
UTS6JC8E4P
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS6JC8E4P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Coupling Nut, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
7A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
8-4
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Plastic
Applications
Energy, Instrumentation, Lighting, Telecommunications
Shell Material
Polyamide (PA), Nylon
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS6BS8N4PAmphenol Sine Systems Corp28889-3129-ND392,03000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,54000 Kč562,54 Kč
10478,01900 Kč4 780,19 Kč
25448,08880 Kč11 202,22 Kč
50426,70880 Kč21 335,44 Kč
100406,35120 Kč40 635,12 Kč
250380,94068 Kč95 235,17 Kč
500362,78328 Kč181 391,64 Kč
Manufacturers Standard Package
Unit Price without VAT:562,54000 Kč
Unit Price with VAT:680,67340 Kč