




UTS78E4S | |
|---|---|
DigiKey Part Number | SOU1531-ND |
Manufacturer | |
Manufacturer Product Number | UTS78E4S |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS78E4S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 8-4 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,71000 Kč | 473,71 Kč |
| 10 | 402,59500 Kč | 4 025,95 Kč |
| 25 | 377,37600 Kč | 9 434,40 Kč |
| 50 | 359,37240 Kč | 17 968,62 Kč |
| 100 | 342,22960 Kč | 34 222,96 Kč |
| 250 | 320,82172 Kč | 80 205,43 Kč |
| 500 | 305,53014 Kč | 152 765,07 Kč |
| Unit Price without VAT: | 473,71000 Kč |
|---|---|
| Unit Price with VAT: | 573,18910 Kč |


