UTS6183G1P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Souriau-Sunbank by Eaton
In Stock: 25
Unit Price: 895,26000 Kč
Datasheet
4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS6183G1P

DigiKey Part Number
UTS6183G1P-ND
Manufacturer
Manufacturer Product Number
UTS6183G1P
Description
CONN PLUG HSG MALE 4POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
EDA/CAD Models
UTS6183G1P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4 (3 + PE)
Shell Size - Insert
18-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25738,09720 Kč18 452,43 Kč
Manufacturers Standard Package
Unit Price without VAT:738,09720 Kč
Unit Price with VAT:893,09761 Kč