


UTS610CCRR | |
|---|---|
DigiKey Part Number | SOU1330-ND |
Manufacturer | |
Manufacturer Product Number | UTS610CCRR |
Description | CONN CODING RING 10 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 10 Red |
Datasheet | Datasheet |
Category | Accessory Type Coding Ring |
Manufacturer Souriau-Sunbank by Eaton | For Use With/Related Products Trim Trio® UTS Plugs |
Series | Shell Size - Insert 10 |
Packaging Bag | Color Red |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS10CCRR | Amphenol Sine Systems Corp | 1 493 | 889-3108-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 25 | 99,61440 Kč | 2 490,36 Kč |
| 50 | 94,86060 Kč | 4 743,03 Kč |
| 100 | 90,32920 Kč | 9 032,92 Kč |
| 300 | 83,59303 Kč | 25 077,91 Kč |
| 500 | 80,63484 Kč | 40 317,42 Kč |
| 1 000 | 76,78927 Kč | 76 789,27 Kč |
| 2 500 | 71,98736 Kč | 179 968,40 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |
















