



UTS6103W3P | |
|---|---|
DigiKey Part Number | UTS6103W3P-ND |
Manufacturer | |
Manufacturer Product Number | UTS6103W3P |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
EDA/CAD Models | UTS6103W3P Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-3W3 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (3), 20 (3) | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 218,38130 Kč | 21 838,13 Kč |
| Unit Price without VAT: | 218,38130 Kč |
|---|---|
| Unit Price with VAT: | 264,24137 Kč |


















