



UTS1JC18LCN | |
|---|---|
DigiKey Part Number | SOU1898-ND |
Manufacturer | |
Manufacturer Product Number | UTS1JC18LCN |
Description | CONN FBR OPTIC RCPT HSG FOR LC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For LC Connectors |
Datasheet | Datasheet |
Category | Cable Diameter 6.0mm |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Series | Housing Material Plastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Receptacle | Material Flammability Rating UL94 V-0 |
For Use With/Related Products LC Connectors | Operating Temperature -40°C ~ 105°C |
Simplex/Duplex Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,41000 Kč | 1 300,41 Kč |
| 10 | 1 105,25100 Kč | 11 052,51 Kč |
| 25 | 1 036,09160 Kč | 25 902,29 Kč |
| 50 | 986,68340 Kč | 49 334,17 Kč |
| 100 | 939,64790 Kč | 93 964,79 Kč |
| Unit Price without VAT: | 1 300,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,49610 Kč |


