



UTS18DCG2 | |
|---|---|
DigiKey Part Number | SOU1902-ND |
Manufacturer | |
Manufacturer Product Number | UTS18DCG2 |
Description | SEALING CAP FOR UTS HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Cap For UTS Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Cap | |
For Use With/Related Products | UTS Housings | |
Specifications | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 409,72960 Kč | 10 243,24 Kč |
| Unit Price without VAT: | 409,72960 Kč |
|---|---|
| Unit Price with VAT: | 495,77282 Kč |



