Similar




UTS1JC103S | |
|---|---|
DigiKey Part Number | SOU2081-ND |
Manufacturer | |
Manufacturer Product Number | UTS1JC103S |
Description | CONN RCPT HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | UTS1JC103S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 (2 + PE) | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,01000 Kč | 400,01 Kč |
| 10 | 339,89500 Kč | 3 398,95 Kč |
| 25 | 318,59840 Kč | 7 964,96 Kč |
| 50 | 303,39600 Kč | 15 169,80 Kč |
| 100 | 288,91780 Kč | 28 891,78 Kč |
| 250 | 270,84732 Kč | 67 711,83 Kč |
| 500 | 257,93524 Kč | 128 967,62 Kč |
| Unit Price without VAT: | 400,01000 Kč |
|---|---|
| Unit Price with VAT: | 484,01210 Kč |

















