Parametric Equivalent



UTS11412P | |
|---|---|
DigiKey Part Number | UTS11412P-ND |
Manufacturer | |
Manufacturer Product Number | UTS11412P |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 14-12 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 105°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS1BS14N12PHEC03 | Amphenol Sine Systems Corp | 47 | 889-RTS1BS14N12PHEC03-ND | 261,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 241,88020 Kč | 24 188,02 Kč |
| Unit Price without VAT: | 241,88020 Kč |
|---|---|
| Unit Price with VAT: | 292,67504 Kč |























