


UTS012E4P | |
|---|---|
DigiKey Part Number | SOU1629-ND |
Manufacturer | |
Manufacturer Product Number | UTS012E4P |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS012E4P Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 10A |
Shell Size - Insert 12-4 | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,31000 Kč | 427,31 Kč |
| 10 | 363,22300 Kč | 3 632,23 Kč |
| 25 | 340,47840 Kč | 8 511,96 Kč |
| 50 | 324,23020 Kč | 16 211,51 Kč |
| 100 | 308,76300 Kč | 30 876,30 Kč |
| 250 | 289,44904 Kč | 72 362,26 Kč |
| 500 | 275,65040 Kč | 137 825,20 Kč |
| Unit Price without VAT: | 427,31000 Kč |
|---|---|
| Unit Price with VAT: | 517,04510 Kč |







