


UTS012D4P | |
|---|---|
DigiKey Part Number | SOU1637-ND |
Manufacturer | |
Manufacturer Product Number | UTS012D4P |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | UTS012D4P Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 10A |
Shell Size - Insert 12-4 | Voltage Rating 500V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,73000 Kč | 528,73 Kč |
| 10 | 449,42000 Kč | 4 494,20 Kč |
| 25 | 421,28720 Kč | 10 532,18 Kč |
| 50 | 401,17940 Kč | 20 058,97 Kč |
| 100 | 382,04390 Kč | 38 204,39 Kč |
| 250 | 358,15028 Kč | 89 537,57 Kč |
| 500 | 341,07976 Kč | 170 539,88 Kč |
| Unit Price without VAT: | 528,73000 Kč |
|---|---|
| Unit Price with VAT: | 639,76330 Kč |







