


UTP02028SH | |
|---|---|
DigiKey Part Number | UTP02028SH-ND |
Manufacturer | |
Manufacturer Product Number | UTP02028SH |
Description | CONN RCPT HSG FMALE 28POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Shielding Unshielded |
Shell Size - Insert 20-28 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -25°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 378,62540 Kč | 37 862,54 Kč |
| Unit Price without VAT: | 378,62540 Kč |
|---|---|
| Unit Price with VAT: | 458,13673 Kč |
















